RS PRO 150mm Digital Caliper 0.0005 in, 0.01 mm ,Metric & Imperial With UKAS Calibration

  • RS Stock No. 124-3515
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Pro Digital Caliper

What are they and how do they work?

RS Pro Digital Calipers use linear encoders to measure internal and external distances. This is then shown on a digital display which is simple to use and easy to read. This handy tool is available with metric and imperial conversions so you can accurately measure objects with ease

What are they also known as?

• Vernier Caliper

Features and Benefits

• Clear LCD display
• Stainless Steel construction
• Origin setting
• Switchable On/Off
• Thumbwheel for fine adjustment
• Knurled locking screw
• Supplied with battery

Why choose this product?

RS Pro Digital Caliper is a useful tool, and no laboratory should be without one. With superior accuracy, Digital Calipers are also easier to use than the traditional analogue devices. Measure in either inches or millimetres at the touch of a button. The floating zero feature allows you to read the increment without calculation.

Calibration Options?

• RS Pro offer calibration on a wide range of digital callipers

Which application would you use it?

RS Pro digital calipers are suitable for use in laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.

Supplied with

Coin cell battery Typically SR44 1.5V or equivalent

Specifications
Attribute Value
Caliper Type Digital
Capacity 150mm
Imperial or Metric Both
Display Type Digital
Calibrated UKAS
Accuracy 0.03 mm
Resolution 0.0005 in, 0.01 mm
35 In stock, please allow up to 5 working days for delivery
Unit of sale: Each
88.64
(exc. VAT)
109.03
(inc. VAT)
units
Per unit
1 +
€88.64
Related Products
RS Pro electronic reversible caliper with a hardened ...
Description:
RS Pro electronic reversible caliper with a hardened stainless steel frame and jaws Enables accurate measurement of objects and offers integrated thumbwheel helps to provide finer adjustments. This handy tool is both metric and imperial and offers unique flip up ...
Electronic calipers with an LCD display which will ...
Description:
Electronic calipers with an LCD display which will display in either ’metric/imperial (switchable)’ or ’metric only’ reading depending on model Fully hardened stainless steel beam & jaws with an anti-glare, satin chrome finish.
Introducing the high-precision, professional, digital display caliper from ...
Description:
Introducing the high-precision, professional, digital display caliper from Facom This precision instrument measures precisely depth and internal and external diameters of an object. This pocket-size caliper is an ideal addition to any tool kit or environment where the user conducts ...
Dial caliper for general workshop and machine shop ...
Description:
Dial caliper for general workshop and machine shop use The dial rotates and can be locked for zero adjustment A thumbwheel offers ease of operation, a knurled lockscrew locks jaws as required Supplied in a storage box.