- RS Stock No.:
- 124-3548
- Mfr. Part No.:
- 500-457
- Manufacturer:
- Mitutoyo
Discontinued product
- RS Stock No.:
- 124-3548
- Mfr. Part No.:
- 500-457
- Manufacturer:
- Mitutoyo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Absolute Digimatic Solar Sliding Caliper
500 Series 150 mm DIN 862 Super Digital Caliper.
Environmentally friendly model does not require batteries
Flat depth gauge
Min. luminosity for use: 60 lux
Supplied in a case
Impact proof housing
IP67 Coolant proof
Flat depth gauge
Min. luminosity for use: 60 lux
Supplied in a case
Impact proof housing
IP67 Coolant proof
Mitutoyo Solar Caliper
The Mitutoyo 0 to 150mm range DIN 862 solar calliper is a highly accurate measuring instrument with an integrated absolute encoder for scaling and best possible resolution. This is a solar-powered device with a supercapacitor providing a voltage reserve for illumination of less than 60 lux.
Features and Benefits
Environmentally friendly model does not require batteries
Flat depth gauge
Impact proof housing
Highly resistant against coolants and lubricants
Resolution of 0.01mm
Accuracy of ±0.02mm
Impact-proof housing
Supplied in a case
Flat depth gauge
Impact proof housing
Highly resistant against coolants and lubricants
Resolution of 0.01mm
Accuracy of ±0.02mm
Impact-proof housing
Supplied in a case
Applications
Mechanical engineering
Aerospace industries
Steel and other metalwork industry
Aerospace industries
Steel and other metalwork industry
Specifications
Attribute | Value |
---|---|
Caliper Type | Digital Caliper |
Capacity | 150mm |
Imperial or Metric | Metric |
Display Type | Digital |
Calibrated | UKAS |
Accuracy | ±0.02 mm |
Resolution | 0.01 mm |