- RS Stock No.:
- 192-5876
- Mfr. Part No.:
- DELA.2520.00
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 192-5876
- Mfr. Part No.:
- DELA.2520.00
- Manufacturer:
- Facom
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Calliper
1/20 mm stainless steel calliper.
Measures internal and external dimensions and depth.
Push lock.
Measures internal and external dimensions and depth.
Push lock.
Standards
NF E 11.092
Vernier Calipers
Specifications
Attribute | Value |
---|---|
Caliper Type | Vernier Caliper |
Capacity | 140mm |
Imperial or Metric | Both |
Display Type | Analogue |
Calibrated | UKAS |
Accuracy | ±0.05 mm |
- RS Stock No.:
- 192-5876
- Mfr. Part No.:
- DELA.2520.00
- Manufacturer:
- Facom
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH