Yoke Cam Follower LR205-2RSR, 25mm ID, 62mm OD
- RS Stock No.:
- 137-1834
- Mfr. Part No.:
- LR205-2RSR
- Manufacturer:
- INA
Bulk discount available
Subtotal (1 unit)**
€47.23
(exc. VAT)
€58.09
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €47.23 |
5 - 9 | €45.33 |
10 - 24 | €44.39 |
25 + | €43.45 |
**price indicative
- RS Stock No.:
- 137-1834
- Mfr. Part No.:
- LR205-2RSR
- Manufacturer:
- INA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | INA | |
Roller Diameter | 62mm | |
Roller Length | 15mm | |
Type | Yoke | |
Bore Size | 25mm | |
Static Load Rating | 13300N | |
Dynamic Load Rating | 7100N | |
Material | Steel | |
Select all | ||
---|---|---|
Manufacturer INA | ||
Roller Diameter 62mm | ||
Roller Length 15mm | ||
Type Yoke | ||
Bore Size 25mm | ||
Static Load Rating 13300N | ||
Dynamic Load Rating 7100N | ||
Material Steel | ||
Related links
- Yoke Cam Follower LR205-X-2RSR 62mm OD
- Yoke Cam Follower 305705 C-2Z 62mm OD
- Yoke Cam Follower LR5205-2Z-TVH-XL 62mm OD
- Yoke Cam Follower 305805 C-2Z 62mm OD
- Yoke Cam Follower LR5205-2HRS-TVH-XL 62mm OD
- Yoke Cam Follower LR5205-X-2Z-TVH-XL 62mm OD
- Yoke Cam Follower NUTR2562-X-A 62mm OD
- Yoke Cam Follower NUTR2562-A 62mm OD