Yoke Cam Follower NUTR40-A, 40mm ID, 80mm OD
- RS Stock No.:
- 174-1347
- Mfr. Part No.:
- NUTR40-A
- Manufacturer:
- INA
Bulk discount available
Price Each**
€155.94
(exc. VAT)
€191.81
(inc. VAT)
Temporarily out of stock - back order for despatch 03-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €155.94 |
5 - 9 | €149.70 |
10 - 24 | €146.58 |
25 + | €143.47 |
**price indicative
Related links
- Yoke Cam Follower NATR40-PP-A 80mm OD
- Yoke Cam Follower NATR40-X-PP-A 80mm OD
- Yoke Cam Follower NA2208-2RSR 80mm OD
- Yoke Cam Follower LR207-2RSR 80mm OD
- Yoke Cam Follower NUTR3580-X-A 80mm OD
- Yoke Cam Follower NUTR3580-A 80mm OD
- Yoke Cam Follower LR5207-X-2Z-TVH-XL 80mm OD
- Yoke Cam Follower LR5207-2Z-TVH-XL 80mm OD