Yoke Type Track Roller Track Roller STO12, 12mm ID, 32mm OD
- RS Stock No.:
- 260-0110
- Mfr. Part No.:
- STO12
- Manufacturer:
- INA
Subtotal (1 unit)**
€45.78
(exc. VAT)
€56.31
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €45.78 |
**price indicative
- RS Stock No.:
- 260-0110
- Mfr. Part No.:
- STO12
- Manufacturer:
- INA
Related links
- Yoke Type Track Roller Track Roller NATV12 32mm OD
- Yoke Type Track Roller Track Roller NATR12 32mm OD
- Yoke Type Track Roller Track Roller STO10 30mm OD
- Yoke Type Track Roller Track Roller NATR10 30mm OD
- Yoke Type Track Roller Track Roller NATR20 47mm OD
- Yoke Type Track Roller Track Roller NATV15 35mm OD
- Yoke Type Track Roller Track Roller NATR5 16mm OD
- Yoke Type Track Roller Track Roller NATR25 52mm OD