Stud Type Track Roller Track Roller NUKRE52-A, 52mm OD
- RS Stock No.:
- 260-0350
- Mfr. Part No.:
- NUKRE52-A
- Manufacturer:
- INA
Price Each**
€163.95
(exc. VAT)
€201.66
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €163.95 |
**price indicative
- RS Stock No.:
- 260-0350
- Mfr. Part No.:
- NUKRE52-A
- Manufacturer:
- INA
Related links
- Stud Type Track Roller Track Roller KRE52-PP-A, 52mm OD
- Stud Type Track Roller Track Roller NUKR52-A-NMT, 52mm OD
- Stud Type Track Roller Track Roller KR52-PP-A-NMT, 52mm OD
- Stud Type Track Roller Track Roller KRV32-PP-A, 32mm OD
- Stud Type Track Roller Track Roller NUKR62-A-NMT, 62mm OD
- Stud Type Track Roller Track Roller KR22-PP-A-NMT, 22mm OD
- Stud Type Track Roller Track Roller KRV32-PP-A-NMT, 32mm OD
- Stud Type Track Roller Track Roller KR35-PP-A-NMT, 35mm OD