Schneider Electric 2 Position 90° Rotary Switch
- RS Stock No.:
- 609-6079
- Mfr. Part No.:
- XB5AG21
- Manufacturer:
- Schneider Electric

Price Each
€34.20
(exc. VAT)
€42.07
(inc. VAT)
units | Per unit |
1 - 4 | €34.20 |
5 - 9 | €33.25 |
10 + | €32.35 |
- RS Stock No.:
- 609-6079
- Mfr. Part No.:
- XB5AG21
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric Key Switches - Harmony XB5 Series
The Harmony XB5 range of Key Switches from Schneider Electric brings you reliability and assurance in site safety via the use of a key to control the output to the circuit. The device is suitable for industrial controls where safety is paramount, especially in areas where hazardous machinery needs accountable operation.
Features & benefits
1,000,000 cycles of electrical & mechanical durability
Phillips no 1, Pozidriv no 1 screwdriver profile head screws used
Tough Chromium-plated metal, giving the key switch a smooth, silver finish. Highly resistant to corrosion
Compact 22 mm mounting diameter and lightweight, perfect for when space is tight
18-month manufacturer warranty with Schneider Electric
Schneider Green Premium product offering sustainability to you
Applications
Dangerous equipment such as motors that require human intervention to operate
Public buildings to control lighting in restrooms, corridors, etc
Schneider Electric Key Switch Selector - XB5AG21
Forms part of the Harmony XB5 range of products
Dark, grey, plastic bezel material
22mm mounting diameter
Stay put operator type
Two positions at a 90° angle
Ronis 455 keylock type
Slow break contact operation
Connection terminals - Screw clamp terminals, <= 2 x 1.5 mm² with cable end conforming to EN/IEC 60947-1 and Screw clamp terminals, >= 1 x 0.22 mm² without cable end conforming to EN/IEC 60947-1
Specifications
Attribute | Value |
Series | Harmony XB5 |
Normal State Configuration | NO |
Primary Keyword | Rotary Switch |
Number of Positions | 2 |
Terminal Type | Screw |
Angle of Throw | 90° |
Length | 42mm |
Width | 30mm |
Depth | 96mm |