- RS Stock No.:
- 815-1803
- Mfr. Part No.:
- VC3GUN
- Manufacturer:
- Schneider Electric
1 In stock for delivery within 2 working days
Added
Price Each
€143.94
(exc. VAT)
€177.05
(inc. VAT)
Units | Per unit |
1 - 4 | €143.94 |
5 - 9 | €139.62 |
10 + | €135.43 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 815-1803
- Mfr. Part No.:
- VC3GUN
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Stainless Steel Enclosed Main / Emergency Switch Disconnectors - 3 Pole
IP 65 rated
A 4th pole, auxilliary contact or neutral pole may be added, see accessories
A 4th pole, auxilliary contact or neutral pole may be added, see accessories
Specifications
Attribute | Value |
---|---|
Maximum Current | 45 A, 63A |
Length | 193mm |
Width | 164mm |
Depth | 132mm |
Better World Verification | Green Premium |
Better World Product | Yes |