- RS Stock No.:
- 815-4136
- Mfr. Part No.:
- XB5AJ53
- Manufacturer:
- Schneider Electric
1 Within 1 working day(s) (IE stock)
1 Within 2 working day(s) (EU stock)
7 Within 2 working day(s) (EU stock)
Price Each
€25.93
(exc. VAT)
€31.89
(inc. VAT)
units | Per unit |
1 - 4 | €25.93 |
5 - 9 | €25.15 |
10 + | €24.40 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 815-4136
- Mfr. Part No.:
- XB5AJ53
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Key Switches - Harmony XB5 Series
The Harmony XB5 range of Key Switches from Schneider Electric brings you reliability and assurance in site safety via the use of a key to control the output to the circuit. The device is suitable for industrial controls where safety is paramount, especially in areas where hazardous machinery needs accountable operation.
Features & benefits
1,000,000 cycles of electrical & mechanical durability
Phillips no 1, Pozidriv no 1 screwdriver profile head screws used
Tough Chromium-plated metal, giving the key switch a smooth, silver finish. Highly resistant to corrosion
Compact 22 mm mounting diameter and lightweight, perfect for when space is tight
18-month manufacturer warranty with Schneider Electric
Schneider Green Premium product offering sustainability to you
Phillips no 1, Pozidriv no 1 screwdriver profile head screws used
Tough Chromium-plated metal, giving the key switch a smooth, silver finish. Highly resistant to corrosion
Compact 22 mm mounting diameter and lightweight, perfect for when space is tight
18-month manufacturer warranty with Schneider Electric
Schneider Green Premium product offering sustainability to you
Applications
Dangerous equipment such as motors that require human intervention to operate
Public buildings to control lighting in restrooms, corridors, etc
Public buildings to control lighting in restrooms, corridors, etc
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Maximum Current | 4A |
Series | Harmony XB5 |
Terminal Type | Screw |
Better World Verification | Green Premium |
Better World Product | Yes |