- RS Stock No.:
- 776-1024
- Mfr. Part No.:
- 7638900052008
- Manufacturer:
- Energizer
- RS Stock No.:
- 776-1024
- Mfr. Part No.:
- 7638900052008
- Manufacturer:
- Energizer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Energizer CR123A Lithium Photo
The Energizer 1500mAh lithium photo battery has a size of CR123A and a nominal voltage of 3V. This battery has lithium manganese dioxide chemical composition. It delivers maximum performance for the entire period of operation.
Features and Benefits
Advanced construction with lithium technology
35% longer lasting performance
Ability to work under extreme temperatures
Light weight
35% longer lasting performance
Ability to work under extreme temperatures
Light weight
Applications
Digital cameras
PDAs
GPS
MP3 players
DVDs
Walkie-talkies
MDA
PDAs
GPS
MP3 players
DVDs
Walkie-talkies
MDA
Specifications
Attribute | Value |
---|---|
Size | CR123A |
Nominal Voltage | 3V |
Chemistry | Lithium Manganese Dioxide |
Capacity | 1500mAh |
Dimensions | 34.5 x 17mm |