- RS Stock No.:
- 791-5974
- Mfr. Part No.:
- DL123 P2 RS
- Manufacturer:
- Duracell
57 Within 1 working day(s) (IE stock)
1777 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 2
€16.84
(exc. VAT)
€20.71
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €16.84 | €8.42 |
10 - 24 | €15.83 | €7.915 |
25 + | €15.16 | €7.58 |
*price indicative |
- RS Stock No.:
- 791-5974
- Mfr. Part No.:
- DL123 P2 RS
- Manufacturer:
- Duracell
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Duracell CR123A 3V Batteries
The Duracell ultra photo camera battery has a size of CR123A and a nominal voltage of 3V. This battery has lithium manganese dioxide chemical composition.
The Duracell ultra Lithium chemistry battery is specially formultaed for longer lasting performance. Especially suited to Cameras and SLR's.
Features and Benefits
Non-rechargeable lithium cells
Flat, recessed negative terminal
Operating temperature ranges between -20°C and 75°C
Flat, recessed negative terminal
Operating temperature ranges between -20°C and 75°C
Certifications
IEC CR-P2
ANSI 5024LC
ANSI 5024LC
Specifications
Attribute | Value |
---|---|
Brand Range | Duracell Ultra Photo |
Size | CR123A |
Nominal Voltage | 3V |
Chemistry | Lithium Manganese Dioxide |
Dimensions | 34 x 16 x 16mm |