- RS Stock No.:
- 801-0711
- Manufacturer:
- RS PRO
- RS Stock No.:
- 801-0711
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Lithium battery
From the trusted brand RS PRO, comes a range of high quality and efficient lithium batteries. Manufactured to high standards, these lightweight batteries are an ideal solution for a variety of applications.
Features and benefits:
- Superior shelf life with minimal discharge
- Temperature range of -40℃ to 60℃
- Nominal voltage of 3V
- High safety and reliability
Applications
Lithium batteries are ideal for a range of devices such as;
- Cameras
- Memory back-up
- Personal computers
- Torches
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Size | CR123A |
Nominal Voltage | 3V |
Chemistry | Lithium Manganese Dioxide |
Capacity | 1.7Ah |
Dimensions | 16.8 x 34.5mm |