- RS Stock No.:
- 159-7458
- Mfr. Part No.:
- MCP2515-E/ML
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 159-7458
- Mfr. Part No.:
- MCP2515-E/ML
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP2515 Stand-Alone CAN Controllers
CAN Bus Communication - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Transceivers | 1 |
Standard Supported | CAN 2.0B |
IC Type | CAN Controller IC |
Power Down Mode | Standby |
Maximum Supply Current | 10 mA |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Dimensions | 4 x 4 x 0.95mm |
Length | 4mm |
Width | 4mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |