- RS Stock No.:
- 824-6421
- Mfr. Part No.:
- MCP2003A-E/P
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 824-6421
- Mfr. Part No.:
- MCP2003A-E/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP2003/2004 LIN Transceivers
LIN Communication - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 20kBd |
Number of Transceivers | 1 |
Standard Supported | SAE J2602 |
Power Down Mode | Sleep |
Maximum Supply Current | 1 mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.2 x 7.1 x 5mm |
Length | 10.2mm |
Width | 7.1mm |
Height | 5mm |
Maximum Operating Supply Voltage | 30 V |
Minimum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |