- RS Stock No.:
- 901-3197
- Mfr. Part No.:
- 42SBCECOCLASB35
- Manufacturer:
- Philips
Discontinued product
- RS Stock No.:
- 901-3197
- Mfr. Part No.:
- 42SBCECOCLASB35
- Manufacturer:
- Philips
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Philips EcoClassic Halogen Candle B35
Philips Halogen EcoClassic B35 Candle light bulbs offer the classical shape you are used to. This new 'classic' gives high-quality, sparkly light which is dimmable and starts immediately.
Specifications
Attribute | Value |
---|---|
Wattage | 42 W |
Lamp Shape | Candle |
Lamp Base | BC / B15d |
Lamp Finish | Clear |
Voltage Rating | 240 V |
Incandescent Equivalent Wattage | 55W |
Life Hours | 2000h |
Length | 97 mm |
Diameter | 36mm |
Luminosity | 630 lm |
Current Rating | 175 mA |