LC717A00AJ-AH, Capacitance to Digital Converter, 8 bit- 30-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Capacitive Sensing Controller, ON Semiconductor

Sensor Interfaces, ON Semiconductor

Specifications
Attribute Value
Resolution 8 bit
Mounting Type Surface Mount
Package Type SSOP
Pin Count 30
Dimensions 8 x 4.4 x 1.5mm
Length 8mm
Width 4.4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +105 °C
Minimum Operating Supply Voltage 2.6 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 18-05-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 1000)
0.714
(exc. VAT)
0.878
(inc. VAT)
units
Per unit
Per Reel*
1000 +
€0.714
€714.00
*price indicative