AD7747ARUZ, Capacitance to Digital Converter, 24 bit- 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Capacitance to Digital Converters, Analog Devices

This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.

Capacitance to Digital Converters - Analog Devices

Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity detection and gesture sensing to material analysis and remote liquid level sensing.

Specifications
Attribute Value
Resolution 24 bit
Conversion Rate 0.045ksps
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
Width 4.4mm
Height 1.05mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
19 In stock for delivery within 2 working days
Unit of sale: Each
9.72
(exc. VAT)
11.96
(inc. VAT)
units
Per unit
1 - 18
€9.72
19 - 47
€9.08
48 +
€8.44
Packaging Options:
Related Products
This range of capacitance-to-digital converters (CDCs) from Analog ...
Description:
This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.
Capacitive sensing is a very low-power, high-resolution contactless ...
Description:
Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity detection and gesture sensing to material analysis and remote liquid level sensing
The ADE7854, ADE7858, ADE7868, and ADE7878 from Analog ...
Description:
The ADE7854, ADE7858, ADE7868, and ADE7878 from Analog Devices are high accuracy, 3-phase electrical energy measurement ICs with serial interfaces and three flexible pulse outputsIncorporated into these devices are second-order sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a digital integrator and ...