AD7745ARUZ, Capacitance to Digital Converter, 24 bit- 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Capacitance to Digital Converters, Analog Devices

This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.

Capacitance to Digital Converters - Analog Devices

Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity detection and gesture sensing to material analysis and remote liquid level sensing.

Specifications
Attribute Value
Resolution 24 bit
Conversion Rate 0.09ksps
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
Width 4.4mm
Height 1.05mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
96 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 96)
7.729
(exc. VAT)
9.507
(inc. VAT)
units
Per unit
Per Tube*
96 - 384
€7.729
€741.984
480 - 864
€6.894
€661.824
960 +
€6.473
€621.408
*price indicative
Related Products
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
The ADuCM360 is a 39kSPS, 24-bit data acquisition ...
Description:
The ADuCM360 is a 39kSPS, 24-bit data acquisition system that incorporates dual multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), an ARM Cortex-M3 core processor and memory on a single chip. The ADuCM361 has a single ADC. 2 x 24-bit multichannel Σ-Δ ...
Texas Instruments Inductive Sensing is a contact-less, short-range ...
Description:
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments Using a coil or spring as a ...
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...