Cornell-Dubilier Capacitor Mounting Bracket for use with KT Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Mounting Clamp - VR Series

These Cornell-Dubilier durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.

Accessories

This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.

Specifications
Attribute Value
Accessory Type Mounting Bracket
For Use With KT Series
Compatible Capacitor Shapes Oval
Temporarily out of stock - back order for despatch 14-12-2020, delivery within 2 working days
Unit of sale: Each
5.28
(exc. VAT)
6.39
(inc. VAT)
units
Per unit
1 +
€5.28
Related Products
Cornell-Dubilier AVS series aluminium electrolytic capacitors are a ...
Description:
Cornell-Dubilier AVS series aluminium electrolytic capacitors are a general purpose capacitor suitable for use in filter and bypass applications not requiring wide temperature performance or high ripple current The vertical cylindrical cases of the AVS series facilitate automatic mounting and ...
High capacitance screw terminal capacitor suitable for welding ...
Description:
High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.
A high-energy storage and box-shape make this series ...
Description:
A high-energy storage and box-shape make this series perfect for voltage holdup or filtering in military SEM-E modules, telecom circuit packs and computer cards The MLP delivers up to 20 joules of energy storage in a 1/2” height with 50 ...
Standard range of resin dipped radial MICA capacitors ...
Description:
Standard range of resin dipped radial MICA capacitors This series features excellent stability for timing and close tolerance applications. Features and Benefits:High temperature Non-flammable High reliability Case Material: Epoxy Rated Voltage 100 Vdc to 2500 Vdc.