- RS Stock No.:
- 908-4606
- Mfr. Part No.:
- 128A2244AC-21
- Manufacturer:
- Genteq
Discontinued product
- RS Stock No.:
- 908-4606
- Mfr. Part No.:
- 128A2244AC-21
- Manufacturer:
- Genteq
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Universal Wraparound Brackets
Universal Wraparound brackets for use with Genteq's range of capacitors.
Round or oval brackets
Supplied with screw and nut
Supplied with screw and nut
Genteq Motor Run Capacitors and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Wrap-Around Bracket |
For Use With | GEM Series |
Diameter | 68.33mm |
Compatible Capacitor Shapes | Oval |
Clip Diameter | 68.33mm |
Compatible Capacitor Diameter | 54.9mm |