- RS Stock No.:
- 112-6765
- Mfr. Part No.:
- CCC-23
- Manufacturer:
- Nova
Discontinued product
- RS Stock No.:
- 112-6765
- Mfr. Part No.:
- CCC-23
- Manufacturer:
- Nova
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Film Capacitor Kit CCC-23
From Nova, this sample kit contains 230 through-hole polyester film capacitors. The kit is supplied in a transparent plastic package with the capacitors neatly compartmentalized by size for selection convenience.
Features and Benefits:
Temperature range : -40 to +85°C
Capacitance tolerance : 5 %
Type/Make : C11/Xiamen or alternative
Form of delivery : 1 flatpack (Flap)
1 Flap FL 24//10 : 24 values/total 230 pieces
Temperature range : -40 to +85°C
Capacitance tolerance : 5 %
Type/Make : C11/Xiamen or alternative
Form of delivery : 1 flatpack (Flap)
1 Flap FL 24//10 : 24 values/total 230 pieces
The CCC-23 Sample Kit includes:
Polypropylene film capacitors for 100V-DC
Dipped capacitor element with radial leads
Polypropylene film capacitors for 100V-DC
Dipped capacitor element with radial leads
Specifications
Attribute | Value |
---|---|
Kit Includes | PP |
Number of Pieces | 230 |
Mounting Type | Through Hole |
Dielectric Material | PP |