Murata Capacitor Sample Kit 18 pieces

  • RS Stock No. 175-3491
  • Mfr. Part No. DEKITSAFETY-SA-X
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Murata Capacitor Sample Kit

The Murata capacitor safety sample kit comprises of 18 different value of capacitors and 30 pieces each. This kit contains capacitors of values ranging from 10pF to 0.01μF.

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Specifications
Attribute Value
Number of Pieces 18
2 In stock for delivery within 2 working days
Unit of sale: Each
256.51
(exc. VAT)
315.51
(inc. VAT)
units
Per unit
1 +
€256.51