- RS Stock No.:
- 184-9583
- Mfr. Part No.:
- GJM15-KIT-TTOL-E
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 184-9583
- Mfr. Part No.:
- GJM15-KIT-TTOL-E
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Better Q and low ESR at VHF, UHF and microwave frequencies.
0201 and 0402 sizes with Copper inner electrode.
Tight tolerance [W] = +/-0.05pF for 5pF & under [B] = +/-0.1pF for under 10pF [C] = +/-0.25pF for under 10pF [F] = +/-1% for 10pF & over [G] = +/-2% for 10pF & over
Low power consumption, yield ratio improvement due to the better Q or lower ESR.
GJM series is suited to VCO or PA module applications.
GJM series is offered with a Ni barrier termination plated with Matte Tin (Sn).
0201 and 0402 sizes with Copper inner electrode.
Tight tolerance [W] = +/-0.05pF for 5pF & under [B] = +/-0.1pF for under 10pF [C] = +/-0.25pF for under 10pF [F] = +/-1% for 10pF & over [G] = +/-2% for 10pF & over
Low power consumption, yield ratio improvement due to the better Q or lower ESR.
GJM series is suited to VCO or PA module applications.
GJM series is offered with a Ni barrier termination plated with Matte Tin (Sn).
Specifications
Attribute | Value |
---|---|
Number of Pieces | 44 |
Mounting Type | Surface Mount |
Dielectric Material | Ceramic |
Voltage Range | Maximum of 50V dc |
Maximum Voltage | 50V dc |
Capacitance Range | 0.1 pF → 20pF |
- RS Stock No.:
- 184-9583
- Mfr. Part No.:
- GJM15-KIT-TTOL-E
- Manufacturer:
- Murata