- RS Stock No.:
- 212-0530
- Mfr. Part No.:
- 860130
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 212-0530
- Mfr. Part No.:
- 860130
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik design kit includes aluminium electrolytic capacitors. It has capacitance range of 10 – 1000 μF and 2-7.5mm pitch.
Temperature range-55 °C to +105 °C
Capacitance tolerance ±20 %
Capacitance tolerance ±20 %
Specifications
Attribute | Value |
---|---|
Kit Includes | Aluminium Electrolytic Capacitors |
Number of Pieces | 34 |
Mounting Type | Through Hole |
Dielectric Material | Aluminium |
Maximum Capacitance | 1000µF |
Voltage Range | 10 → 35V dc |
Minimum Voltage | 10V dc |
Maximum Voltage | 35V dc |
Capacitance Range | 22 μF → 1000µF |
Minimum Capacitance | 22µF |