- RS Stock No.:
- 792-4231
- Mfr. Part No.:
- 64150NBU-HCB
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 792-4231
- Mfr. Part No.:
- 64150NBU-HCB
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Osram Night Breaker Halogen Headlight Lamps
Halogen headlight lamps for cars
Up to 110% more light on the road (compared to standard halogen lamps)
Up to 40 m longer beam of light (compared to standard halogen lamps)
Up to 20% whiter light (compared to standard halogen lamps)
Drivers spot obstacles and dangerous situations much sooner
Optimum light for more reaction time
Patented blue ring coating for less reflected glare
More efficient light production thanks to optimized inert filling gas formula
Higher resilience due to robust coil design
Eye-catching design with partial blue coating and silver cap
Up to 40 m longer beam of light (compared to standard halogen lamps)
Up to 20% whiter light (compared to standard halogen lamps)
Drivers spot obstacles and dangerous situations much sooner
Optimum light for more reaction time
Patented blue ring coating for less reflected glare
More efficient light production thanks to optimized inert filling gas formula
Higher resilience due to robust coil design
Eye-catching design with partial blue coating and silver cap
Specifications
Attribute | Value |
---|---|
Wattage | 55 W |
Lamp Base | P14.5s |
Voltage Rating | 12 V |
Life Hours | 300h |
Series | NIGHT BREAKER |
- RS Stock No.:
- 792-4231
- Mfr. Part No.:
- 64150NBU-HCB
- Manufacturer:
- Osram