- RS Stock No.:
- 174-0206
- Mfr. Part No.:
- FHJC1002G
- Manufacturer:
- Wickmann
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Added
Price Each (In a Box of 250)
€7.252
(exc. VAT)
€8.92
(inc. VAT)
Units | Per unit | Per Box* |
250 + | €7.252 | €1,813.00 |
*price indicative |
- RS Stock No.:
- 174-0206
- Mfr. Part No.:
- FHJC1002G
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fuse holders for automotive style fuses including MINI, ATO, MAXI, MIDI, MEGA, JCASE and Universal Glass Fuses. Fuseholders are available for In-Line, Bolt-Down, Panel Mount and PCB applications.
This product is an In-line fuse holder for use with either standard or Low Profile JCASE® fuses, 20A - 60A. It offers size and weight savings compared to MAXI® fuse holders. Standard product will have two 102mm red wire leads.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Inline |
Current Rating | 60A |
Voltage Rating | 58V dc |
Includes Indicator | No |
Lead Wire Size | 8AWG |
Series | JCASE - FHJ |