- RS Stock No.:
- 849-5850
- Mfr. Part No.:
- AMI-50
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 849-5850
- Mfr. Part No.:
- AMI-50
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cooper Bussmann AMI Series
Professional range of Cooper Bussmann fuses from the AMI series. The AMI series fuses are stud mounted for high current applications.
Fast or Slow Blow options
Without Indicator
Stud Mounting
Without Indicator
Stud Mounting
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Type | Bolt-In |
Blade Size | AMI |
Voltage Rating | 32V dc |
Colour | Red |
Length | 41mm |
Width | 12mm |
Height | 6mm |
Body Material | Thermoplastic |
Fuse Speed | F |
- RS Stock No.:
- 849-5850
- Mfr. Part No.:
- AMI-50
- Manufacturer:
- Cooper Bussmann