- RS Stock No.:
- 852-7304
- Mfr. Part No.:
- BK-GMT-15R
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 852-7304
- Mfr. Part No.:
- BK-GMT-15R
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cooper Bussmann - GMT Series
Professional range of Cooper Bussmann telecommunication specialist fuses from the GMT Series. The fuses are designed for telecom, computer or control circuits.
Body Material - Thermoplastic
Tin plated beryllium copper terminals
Tin plated beryllium copper terminals
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Type | Fast Acting |
Colour | Blue, Red |
Length | 20.6mm |
Width | 3.2mm |
Height | 17.5mm |
Overall Dimensions | 20.6 x 3.2 x 17.5mm |
Includes Indicator | Yes |
Fuse Speed | F |
Series | GMT |
UL Class | E56412 |
- RS Stock No.:
- 852-7304
- Mfr. Part No.:
- BK-GMT-15R
- Manufacturer:
- Cooper Bussmann