- RS Stock No.:
- 852-7544
- Mfr. Part No.:
- AMG-100
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 852-7544
- Mfr. Part No.:
- AMG-100
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cooper Bussmann Bolt-Down Fuses
Professional range of Cooper Bussmann bolt-down fuses from the ANN, AMG and AMI series. The fuses are stud mounted.
Fast or Slow Blow options
Without Indicator
Stud Mounting
Without Indicator
Stud Mounting
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Type | Blade |
Voltage Rating | 32V dc |
Colour | Black |
Length | 68.4mm |
Width | 15.4mm |
Height | 9mm |
Overall Dimensions | 68.4 x 15.4 x 9mm |
Body Material | Thermoplastic |
Series | AMG |
- RS Stock No.:
- 852-7544
- Mfr. Part No.:
- AMG-100
- Manufacturer:
- Cooper Bussmann