- RS Stock No.:
- 174-8082
- Mfr. Part No.:
- A301-150-F3
- Manufacturer:
- MEAN WELL
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€53.96
(exc. VAT)
€66.37
(inc. VAT)
Units | Per unit |
1 - 4 | €53.96 |
5 - 9 | €52.34 |
10 - 24 | €50.72 |
25 - 49 | €49.11 |
50 + | €47.48 |
- RS Stock No.:
- 174-8082
- Mfr. Part No.:
- A301-150-F3
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
12V or 24V DC input
Power ON-OFF switch
Input voltage range: -15% ∼ +25%
Output voltage regulation:±10%
Protections: Bat. Low alarm/Bat. Low shutdown/Over voltage/Over temp./Over short/Input polarity reverse/Over load.
Output waveform: Modified sine wave
Topology: Microprocessor
1 year warranty
Power ON-OFF switch
Input voltage range: -15% ∼ +25%
Output voltage regulation:±10%
Protections: Bat. Low alarm/Bat. Low shutdown/Over voltage/Over temp./Over short/Input polarity reverse/Over load.
Output waveform: Modified sine wave
Topology: Microprocessor
1 year warranty
DC-AC Modified sine wave inverter 150W, Input 12Vdc,Output 230Vac, ON/OFF switch
Specifications
Attribute | Value |
---|---|
Input Voltage | 12V dc |
Output Voltage | 230V ac |
Output Power Continuous | 150W |
Output Power Waveform | Modified Sine Wave |
Output Connection Type | Schuko Socket |
Efficiency | 78% |
MTBF | 200kh |
Output Current | 650mA |
Length | 165mm |
Width | 94mm |
Depth | 69mm |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Inverter Directionality | DC to AC |
Output Frequency Range | 50Hz |
Maximum Input Current | 15A |
Number of Output Connections | 1 |