- RS Stock No.:
- 174-8086
- Mfr. Part No.:
- A301-150-F6
- Manufacturer:
- MEAN WELL
7 In stock for delivery within 2 working days
Added
Price Each
€56.18
(exc. VAT)
€69.10
(inc. VAT)
Units | Per unit |
1 - 4 | €56.18 |
5 - 9 | €54.49 |
10 - 24 | €52.81 |
25 - 49 | €51.12 |
50 + | €49.44 |
- RS Stock No.:
- 174-8086
- Mfr. Part No.:
- A301-150-F6
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Car Power Inverter
The Mean car power high-quality inverter has a directionality of DC to AC. The output power waveform is modified sine waveform. It has an efficiency of 78%, thus it has high MTBF. It has one output connection. This car inverter is suitable for almost every situation.
Features and Benefits
12V or 24VDC input
Input voltage regulation: -15% to 25%
Output voltage regulation: 10%
Power ON/OFF switch
Topology: Microprocessor
Input voltage regulation: -15% to 25%
Output voltage regulation: 10%
Power ON/OFF switch
Topology: Microprocessor
Applications
Vehicle applications
Certifications
CE certified
Specifications
Attribute | Value |
---|---|
Input Voltage | 12V dc |
Output Voltage | 230V ac |
Output Power Continuous | 150W |
Output Power Waveform | Modified Sine Wave |
Output Connection Type | British 3-pin |
Efficiency | 78% |
MTBF | 200kh |
Output Current | 650mA |
Length | 165mm |
Width | 94mm |
Depth | 69mm |
Minimum Temperature | 0°C |
Inverter Directionality | DC to AC |
Maximum Temperature | +40°C |
Number of Output Connections | 1 |
Maximum Input Current | 15A |
Output Frequency Range | 50Hz |