- RS Stock No.:
- 431-5463
- Mfr. Part No.:
- SM2732
- Manufacturer:
- Custom Power Design
Temporarily out of stock - back order for despatch 19-04-2024, delivery within 2 working days
Added
Price Each
€191.69
(exc. VAT)
€235.78
(inc. VAT)
Units | Per unit |
1 - 4 | €191.69 |
5 - 9 | €185.94 |
10 - 24 | €182.11 |
25 - 49 | €178.27 |
50 + | €174.44 |
- RS Stock No.:
- 431-5463
- Mfr. Part No.:
- SM2732
- Manufacturer:
- Custom Power Design
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Modified Sine Wave, 200W 'Handy Mains' 3-Pin IEC Output Socket
Output connection via 3-pin IEC outlet socket
Over-temperature and over-current protection
Neon power indicator
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting
Over-temperature and over-current protection
Neon power indicator
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting
Note
Suitable for negative earth battery systems only.
Fluorescent lights should have any power factor correction capacitor removed.
Maximum load capacitance: 0.5μF, 1.0μF for stock no 243-1737.
When used with cigar lighter plugs, the vehicle socket must have a rating of 1A for every 10W of supplied power.
Fluorescent lights should have any power factor correction capacitor removed.
Maximum load capacitance: 0.5μF, 1.0μF for stock no 243-1737.
When used with cigar lighter plugs, the vehicle socket must have a rating of 1A for every 10W of supplied power.
Caution
The user is responsible for ensuring the suitability of any equipment connected to these power adaptors - protect from moisture.
For inside use only.
For inside use only.
Specifications
Attribute | Value |
---|---|
Input Voltage | 22 → 30V dc |
Output Voltage | 230V ac |
Output Power Continuous | 200W |
Output Power Intermittent | 250W |
Output Power Waveform | Quasi Sine Wave |
Output Connection Type | 3-Pin IEC Socket |
Length | 141mm |
Width | 94mm |
Depth | 45mm |
Weight | 800g |
Minimum Temperature | -40°C |
Maximum Temperature | +35°C |
- RS Stock No.:
- 431-5463
- Mfr. Part No.:
- SM2732
- Manufacturer:
- Custom Power Design