- RS Stock No.:
- 494-5468
- Mfr. Part No.:
- 2285000042
- Manufacturer:
- Mascot
5 In stock for delivery within 2 working days
Added
Price Each
€276.03
(exc. VAT)
€339.52
(inc. VAT)
Units | Per unit |
1 - 4 | €276.03 |
5 - 9 | €267.75 |
10 - 24 | €259.47 |
25 - 49 | €251.19 |
50 + | €242.90 |
- RS Stock No.:
- 494-5468
- Mfr. Part No.:
- 2285000042
- Manufacturer:
- Mascot
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pure Sine Wave, 300 to 1000W 3 Pin UK & Schuko Output Sockets
230Vac output voltage from 12Vdc or 24Vdc battery
Output connection via 3-pin UK or Schuko sockets or combined
Input low voltage, input over voltage, low battery alarm, over temperature, overload protection (with indicators) and short circuit proof
Power up TV/Video, appliances, battery chargers (laptops, mobile phones), instruments, tools and other equipment with electrical motors, particularly inductive loads
'E' approved for vehicle applications, directive ref. 95/54/EC
Output connection via 3-pin UK or Schuko sockets or combined
Input low voltage, input over voltage, low battery alarm, over temperature, overload protection (with indicators) and short circuit proof
Power up TV/Video, appliances, battery chargers (laptops, mobile phones), instruments, tools and other equipment with electrical motors, particularly inductive loads
'E' approved for vehicle applications, directive ref. 95/54/EC
Caution
The user is responsible for ensuring the suitability of any equipment connected to these power adaptors - protect from moisture.
Specifications
Attribute | Value |
---|---|
Input Voltage | 20 → 30V dc |
Output Voltage | 230V ac |
Output Power Continuous | 300W |
Output Power Intermittent | 500W |
Output Power Waveform | Pure Sine Wave |
Output Connection Type | British 3-pin |
Efficiency | 90% |
MTBF | 55000h |
Length | 190mm |
Width | 148mm |
Depth | 67mm |
Weight | 1.6kg |
- RS Stock No.:
- 494-5468
- Mfr. Part No.:
- 2285000042
- Manufacturer:
- Mascot