- RS Stock No.:
- 721-2360
- Mfr. Part No.:
- TN-1500-212D
- Manufacturer:
- MEAN WELL
4 In stock for delivery within 2 working days
Added
Price Each
€883.19
(exc. VAT)
€1,086.32
(inc. VAT)
Units | Per unit |
1 - 4 | €883.19 |
5 - 9 | €847.86 |
10 - 24 | €812.53 |
25 - 49 | €777.20 |
50 + | €741.88 |
- RS Stock No.:
- 721-2360
- Mfr. Part No.:
- TN-1500-212D
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mean Well - True Sine Wave DC-AC Inverter,3000W, 3 Pin UK & Schuko Output Sockets
True sine wave DC to AC inverters with a high 3000 W surge power. These true sine wave DC to AC inverters have a U.P.S. mode a selectable energy saving mode and also have a built in solar / AC charger. Suitable applications for these DC to AC inverters include home appliances, power tools, office and portable equipment, vehicles and yachts.
High surge power of up to 3000 W
Selectable U.P.S. mode and energy saving mode
Standby saving mode to conserve energy for loads ≤ 5 W
Built in solar / AC charger
High efficiency of up to 91%
Power ON-OFF switch
Front panel indication
Thermostatically controlled cooling fan
Protections: Battery low alarm, battery low shutdown, reverse polarity, over voltage, over temperature, output short, AC circuit breaker
'E' approval for vehicle applications
EMC compliance to EN55022 class B
Selectable U.P.S. mode and energy saving mode
Standby saving mode to conserve energy for loads ≤ 5 W
Built in solar / AC charger
High efficiency of up to 91%
Power ON-OFF switch
Front panel indication
Thermostatically controlled cooling fan
Protections: Battery low alarm, battery low shutdown, reverse polarity, over voltage, over temperature, output short, AC circuit breaker
'E' approval for vehicle applications
EMC compliance to EN55022 class B
Specifications
Attribute | Value |
---|---|
Input Voltage | 10.5 → 15V dc |
Output Voltage | 230V ac |
Output Power Continuous | 1500W |
Output Power Intermittent | 1725 W, 2250 W |
Output Power Waveform | Pure Sine Wave |
Output Connection Type | British 3-pin |
Efficiency | 88% |
MTBF | 90000h |
Output Current | 6A |
Length | 420mm |
Width | 220mm |
Depth | 88mm |
Weight | 6.9kg |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
- RS Stock No.:
- 721-2360
- Mfr. Part No.:
- TN-1500-212D
- Manufacturer:
- MEAN WELL