- RS Stock No.:
- 735-0706
- Mfr. Part No.:
- 2984122939
- Manufacturer:
- Mascot
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 735-0706
- Mfr. Part No.:
- 2984122939
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Modified Sine Wave, 120 to 1500W 3 Pin UK, 2 Pin Euro or Schuko Output Sockets
Modified sine wave DC/AC inverters with EU or UK output socket. These modified sine wave DC/AC inverters are 'E' approved for vehicle applications, have a compact design and are short circuit protected.
10 to 15Vdc or 20 to 30Vdc input
Input connection via screw terminals (model 9985, 9986 and 9987 - model 9985 also supplied with a set of battery leads), battery clips (model 2985) or cigar plug (model 9984 and 2984)
Choice of 3-pin UK, 2-pin Euro or Schuko output socket options
'E' approved for vehicle applications
Low battery shut down
Low battery alarm
Input overvoltage, over temperature and overload protection
Short circuit proof
Illuminated on/off switch
Harmonic compliance to EN 61000
Ideal for powering mobile office equipment, small power tools, appliances and emergency power applications
A separate remote control (stock no. 397-9735) allows models 9987 and 9988 inverters to be switched on or off from up to 5m away, and plugs directly into the inverter
Input connection via screw terminals (model 9985, 9986 and 9987 - model 9985 also supplied with a set of battery leads), battery clips (model 2985) or cigar plug (model 9984 and 2984)
Choice of 3-pin UK, 2-pin Euro or Schuko output socket options
'E' approved for vehicle applications
Low battery shut down
Low battery alarm
Input overvoltage, over temperature and overload protection
Short circuit proof
Illuminated on/off switch
Harmonic compliance to EN 61000
Ideal for powering mobile office equipment, small power tools, appliances and emergency power applications
A separate remote control (stock no. 397-9735) allows models 9987 and 9988 inverters to be switched on or off from up to 5m away, and plugs directly into the inverter
Note
When using the 120W units with cigar lighter plugs the vehicle socket must have a rating of 1A (0·5A for 24V units) for every 10W of supplied power.
Caution
The user is responsible for ensuring the suitability of any equipment connected to these power adaptors - protect from moisture.
Standards
EN 60950
Specifications
Attribute | Value |
---|---|
Input Voltage | 12V dc |
Output Voltage | 230V ac |
Output Power Continuous | 150W |
Output Power Intermittent | 300W |
Output Power Waveform | Quasi Sine Wave |
Output Connection Type | British 3-pin |
Efficiency | 90% |
MTBF | 60000h |
Length | 148.5mm |
Width | 127.5mm |
Depth | 66mm |
Weight | 770g |
Minimum Temperature | 0°C |
Maximum Temperature | +30°C |
- RS Stock No.:
- 735-0706
- Mfr. Part No.:
- 2984122939
- Manufacturer:
- Mascot