RS PRO Steel Carry Handle

  • RS Stock No. 750-238
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Fold-down Heavy Duty

Stainless steel 18//8 leaf spring
Handle remains in either open or closed position
Moulded comfort grip handle
70kgf loading

//media.rs-online.com/t_line/L750238-01.gif
//media.rs-online.com/t_line/LD750238-01.gif
//media.rs-online.com/t_line/LE750238-01.gif
//media.rs-online.com/t_line/LF750238-99.gif
//media.rs-online.com/t_line/LI750238-01.gif
Specifications
Attribute Value
Flush Mount No
Fold Down Yes
Spring Loaded Yes
Material Steel
Maximum Load 70kg
Dimensions 124 x 60.5mm
Height 60.5mm
Width 124mm
Handle Type Carrying Handle
Handle Material Zinc Plated Steel
7 Within 1 working day(s) (IE stock)
45 Within 2 working day(s) (EU stock)
Unit of sale: 1 Pack of 2
13.39
(exc. VAT)
16.47
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 4
€13.39
€6.695
5 - 9
€12.72
€6.36
10 - 29
€12.05
€6.025
30 +
€11.25
€5.625
*price indicative
Related Products
Used where minimal protrusion is required Excellent anti-corrosive ...
Description:
Used where minimal protrusion is required Excellent anti-corrosive properties Chrome plated finish particularly suited to the food, pharmaceutical and other clean industries In both positions the handle is retained by a spring loaded detent
Manufactured from zinc plated steel Compact, screw fixing, ...
Description:
Manufactured from zinc plated steel Compact, screw fixing, with low clearance Reinforced handle60kgf loading
Flush mounted handle with return springStops at 90 ...
Description:
Flush mounted handle with return springStops at 90 °.Black moulded rubber grip.Application: flight cases.
Ideal for use on portable equipment cases Flush ...
Description:
Ideal for use on portable equipment cases Flush fitting design reduces damage to handle and other equipment during transit Manufactured from zinc plated steel40kg loading