- RS Stock No.:
- 167-7364
- Mfr. Part No.:
- 7040.3170
- Manufacturer:
- Schurter
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 167-7364
- Mfr. Part No.:
- 7040.3170
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
D1 TD Fuses
Super time-delayed 5 x 20 mm fuses.
Low breaking capacity.
Glass tube, protected terminals.
Low breaking capacity.
Glass tube, protected terminals.
Standards
NF C 93435 -HA20 -CCQ; GAM T1 / French Navy, LNZ - UL listed: E42088
Specifications
Attribute | Value |
---|---|
Current Rating | 6.3A |
Fuse Size | 5 x 20mm |
Fuse Speed | TT |
Voltage Rating | 125V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | D1TD |