Mersen, 2A Glass Cartridge Fuse, 5 x 20mm, Speed T

  • RS Stock No. 816-8930
  • Mfr. Part No. V090546
  • Manufacturer Mersen
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Mersen 5ST Time Lag 5x20mm fuse

Glass Body 5 x 20 mm
Time Lag, low breaking capacity

Approvals

VDE, SA, UL

Standards

IEC

Specifications
Attribute Value
Current Rating 2 A
Fuse Size 5 x 20mm
Fuse Speed T
Voltage Rating 250 V ac
Body Material Glass
60 Within 2 working day(s) (EU stock)
360 Within 2 working day(s) (EU stock)
Unit of sale: Each (In a Pack of 10)
0.45
(exc. VAT)
0.55
(inc. VAT)
units
Per unit
Per Pack*
10 +
€0.45
€4.50
*price indicative
Related Products
This cartridge fuse is designed to International (IEC) ...
Description:
This cartridge fuse is designed to International (IEC) Standards for use globally It is available in cartridge and axial lead form. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately ...
A range of 5 x 20 mm miniature ...
Description:
A range of 5 x 20 mm miniature glass body fuses from the 5SF series The miniature IEC fast acting cartridge fuses have a 250V rating and are available in various current ratings to suit most applications. • IEC 5 ...
This cartridge fuse is designed to International (IEC) ...
Description:
This cartridge fuse is designed to International (IEC) Standards for use globally It is available in cartridge and axial lead form. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately ...
Schurter FSF fuses are a dependable primary protection ...
Description:
Schurter FSF fuses are a dependable primary protection device for use in a wide range of applications The glass body allows for quick identification of incidents and thus allows for quick and easy replacements. Schurter quick-acting fuses are useful when ...