- RS Stock No.:
- 848-3807
- Mfr. Part No.:
- BK-GDA-1A
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 848-3807
- Mfr. Part No.:
- BK-GDA-1A
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann GDA Series
Professional range of Cooper Bussmann time delay fuses from the GDA series.
Various current ratings available
Cylindrical
Mounting Style - Holder/Clip
Nickel plated brass endcap
Cylindrical
Mounting Style - Holder/Clip
Nickel plated brass endcap
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |