- RS Stock No.:
- 849-5055
- Mfr. Part No.:
- F62C500V35A
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
- RS Stock No.:
- 849-5055
- Mfr. Part No.:
- F62C500V35A
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Military Standard 20 x 76mm - F62C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Fuse Size | 20.6 x 76.2mm |
Voltage Rating | 500V ac |
Series | F62C |
- RS Stock No.:
- 849-5055
- Mfr. Part No.:
- F62C500V35A
- Manufacturer:
- Cooper Bussmann