- RS Stock No.:
- 849-5083
- Mfr. Part No.:
- F63C500V100A
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton RMQ Titan M22 Series Push Button, Panel Mount, 22mm Cutout, IP67, IP69K
€8.23
Each
RS Stock No.: 847-5200
- RS Stock No.:
- 849-5083
- Mfr. Part No.:
- F63C500V100A
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Military Standard - F63C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | 20.6 x 76.2mm |
Voltage Rating | 500V ac |
Series | F63C |
- RS Stock No.:
- 849-5083
- Mfr. Part No.:
- F63C500V100A
- Manufacturer:
- Cooper Bussmann