- RS Stock No.:
- 851-1325
- Mfr. Part No.:
- FNQ-R-1-4
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 851-1325
- Mfr. Part No.:
- FNQ-R-1-4
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Fast blow
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Midget Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 250mA |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 600V ac |
Body Material | Fibre |
Series | FNQ-R |