- RS Stock No.:
- 851-1965
- Mfr. Part No.:
- SC-50
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 851-1965
- Mfr. Part No.:
- SC-50
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cooper Bussamnn SC Series
Professional range of Cooper Bussman high voltage fuses from the SC series. The SC series fuses are compact branch-circuit units with high interrupting rating and current-limitation.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | 10 x 57mm |
Fuse Speed | T |
Voltage Rating | 300 V dc, 480V ac |
UL Class | G |
Series | Eaton Bussmann |