- RS Stock No.:
- 866-3220
- Mfr. Part No.:
- 0001.2506.PT
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 866-3220
- Mfr. Part No.:
- 0001.2506.PT
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schurter SPT 5x20mm Series
Schurter SPT fuses are a dependable primary protection device for use in a wide range of applications including power supply adapters and switching mode power supply (SMPS).
IEC Standard Fuse
High breaking capacity.
Ceramic
Gold plated copper alloy terminals
Surface Mount or Through Hole
High breaking capacity.
Ceramic
Gold plated copper alloy terminals
Surface Mount or Through Hole
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250 V ac, 300 V dc |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | SPT 5X20 |