- RS Stock No.:
- 878-1445
- Mfr. Part No.:
- 0FLQ.250T
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-1445
- Mfr. Part No.:
- 0FLQ.250T
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Littelfuse FLQ Series Midget Fuses
Littelfuse FLQ series time-delay midget fuses provide excellent supplemental protection of control power transformers, solenoids and circuits with high in-rush currents. The FLQ series can also provide supplemental protection to small motors.
UL and CSA 500 volt ratings permit use on 480 volt circuits.
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Specifications
Attribute | Value |
---|---|
Current Rating | 250mA |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 300 V dc, 500 V ac |
Body Material | Melamine |
Series | FLQ |