- RS Stock No.:
- 878-4028
- Mfr. Part No.:
- CCMR 3
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-4028
- Mfr. Part No.:
- CCMR 3
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Littelfuse Class CC/CR CCMR Series
The CCMR series of class CC/CR fuse's from Littelfuse are designed to be used in motor and motor branch circuit applications. The CCMR series is ideal for space saving protection of motors and can withstand the sustained starting currents of small motors.
Features:
POWR-PRO Performance
Extremely current-limiting
Ratings up to 60 Amps
300kA Interrupting Rating (self-certified)
Dual Element
600Vac
POWR-PRO Performance
Extremely current-limiting
Ratings up to 60 Amps
300kA Interrupting Rating (self-certified)
Dual Element
600Vac
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 600V ac |
UL Class | CC, CD |
Series | CCMR |