- RS Stock No.:
- 911-3486
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 10)
€0.286
(exc. VAT)
€0.352
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.286 | €2.86 |
100 - 190 | €0.273 | €2.73 |
200 - 490 | €0.263 | €2.63 |
500 - 990 | €0.252 | €2.52 |
1000 + | €0.244 | €2.44 |
*price indicative |
- RS Stock No.:
- 911-3486
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Brand Fast Acting 5 x 20 mm with Lead wire
Product Description
RS brand range of fast acting fuses comes with lead wire so that they can be soldered directly into a circuit board without any need for a fuse holder. These fuses benefit from High Breaking Capacity and a ceramic body.
RS brand range of fast acting fuses comes with lead wire so that they can be soldered directly into a circuit board without any need for a fuse holder. These fuses benefit from High Breaking Capacity and a ceramic body.
Features and Benefits
5 x 20 mm.
Ceramic body.
High Breaking Capacity
Lead wires.
5 x 20 mm.
Ceramic body.
High Breaking Capacity
Lead wires.
Product Application information
These fuses provide protection for electrical circuits.
These fuses provide protection for electrical circuits.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | UBM-P |