Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Engineering Materials & Industrial Hardware
Castors & Wheels
Castor Wheels
Guitel Hervieu Swivel Castor Wheel, 60kg Capacity, 60mm Wheel
RS Stock No.:
520-462
Mfr. Part No.:
318623
Manufacturer:
Guitel Hervieu
Image representative of range
View all Castor Wheels
Discontinued product
RS Stock No.:
520-462
Mfr. Part No.:
318623
Manufacturer:
Guitel Hervieu
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Medinox Castors Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
MEDINOX eyelet castors
Grey (RAL 7001) polypropylene wheel with a grey (RAL 7005) thermoplastic tyre.
Stainless steel frame. Pivot on two greased stainless steel crown bearings.
Central bearing hub.
Stainless steel threadguard and removable shaft.
Attribute
Value
Wheel Diameter
60mm
Load Capacity
60kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
86mm
Wheel Width
25mm
Rotation
Swivel
Tyre Material
Thermoplastic
Housing Material
Stainless Steel
Weight Class
Light Duty