- RS Stock No.:
- 460-0402
- Mfr. Part No.:
- 33646 FR
- Manufacturer:
- LAG
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 460-0402
- Mfr. Part No.:
- 33646 FR
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Nylon Polyamide Wheel, Stainless Steel Fork, Heavy Duty, Series INOX 40
A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.
Double ball race
Corrosion, abrasion and shock resistant
-30°C to +80°C operation
Smooth running under heavy loads
Roller bearing
Wheel series P
Stainless steel fork material
Corrosion, abrasion and shock resistant
-30°C to +80°C operation
Smooth running under heavy loads
Roller bearing
Wheel series P
Stainless steel fork material
Stainless Steel Castors
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Load Capacity | 600kg |
Mounting Type | Plate |
Includes Brake | Yes |
Overall Height | 248mm |
Wheel Width | 50mm |
Rotation | Braked Swivel |
Tyre Material | Polyamide |
Fixing Centres | 105 x 80mm |
Fixing Plate Dimensions | 135 x 110mm |
Number of Fixing Holes | 4 |
Fixing Hole Size | 12mm |
Weight Class | Heavy Duty |
Hub Material | Polyamide |
Hub Bearing Type | Roller Bearing |